
The Clincher Grey Polypropylene Cable is a general-purpose cable with a grey color and polypropylene body material. It has a length of 1 inch and a diameter of 0.68 inch. The cable is mounted using screws and is available in bulk packaging. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Panduit ARC.68-S6-Q14 technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 25.4mm |
| Height | 24.1mm |
| Length | 1inch |
| Material | PP, Polypropylene |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Weight | 2.72oz |
| Width | 25.4mm |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ARC.68-S6-Q14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
