
The AST20-5-C100 cable tie is made from polypropylene material with a black color. It has a bundle diameter of 2inch and is available in a package quantity of 100. The tie has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for free hanging mount and has a weight of 1.88lb. The cable tie measures 214mm in length, 0.448inch in width, and 29.5mm in depth.
Sign in to ask questions about the Panduit AST20-5-C100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit AST20-5-C100 technical specifications.
| Body Material | Polypropylene |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 29.5mm |
| Length | 214mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Weight | 1.88lb |
| Width | 0.448inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit AST20-5-C100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
