
The Panduit B4M2S-TL0 is a nylon cable tie with a black color, measuring 203mm in length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is made of nylon, a polyamide material known as PA66, and is packaged in bulk quantities of 250. It is designed for free hanging applications and has a weight of 3.6lb.
Panduit B4M2S-TL0 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black |
| Height | 0.22inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BM |
| Weight | 3.6lb |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit B4M2S-TL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
