Panduit BC1M-S4-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.9inch |
| Package/Case | Metal |
| Color | Natural |
| Depth | 5.9mm |
| Height | 0.156inch |
| Length | 117mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 1lb |
| Width | 0.095inch |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC1M-S4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
