
The BC4LH-S25-L cable tie from Panduit features a nylon body with a metal case, suitable for screw mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is available in a package quantity of 50, packaged in a bag. The material is nylon, polyamide, and PA66, with a natural color and wire/cable diameter of 102mm.
Sign in to ask questions about the Panduit BC4LH-S25-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BC4LH-S25-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Natural |
| Height | 0.265inch |
| Length | 394mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BC |
| Weight | 13.600001oz |
| Width | 0.275inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BC4LH-S25-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
