Sign in to ask questions about the Panduit BECP38H25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BECP38H25-T technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 1inch |
| Length | 1.46inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Thickness | 0.075inch |
| Radiation Hardening | No |
| Weight | 2.08lb |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BECP38H25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
