The Panduit BECP38H25-T20 is a nylon cable mount with a black color and a flammability rating of UL94 V-2. It has a height of 1 inch, a length of 1.46 inches, and a width of 0.73 inches. The cable mount is made of nylon and polyamide, with a weight of 2.46 pounds. It is packaged in bulk with 200 units per package.
Sign in to ask questions about the Panduit BECP38H25-T20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BECP38H25-T20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 1inch |
| Length | 1.46inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Weight | 2.46lb |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BECP38H25-T20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.