Panduit BM2S-C technical specifications.
| Bundle Diameter | 2inch |
| Color | Natural |
| Height | 0.22inch |
| Length | 0.667foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BM |
| Width | 0.185inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BM2S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.