Panduit BM4S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural |
| Height | 0.22inch |
| Length | 1.26foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | DOME-TOP® BARB-TY® BM |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BM4S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
