Panduit BM4S-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 384mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | DOME-TOP® BARB-TY® BM |
| Weight | 3.6lb |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BM4S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
