The Pan-Lug terminal is a non-insulated, panel mount terminal with a single wire entry. It features an aluminum package and is available in bulk packaging. The terminal is RoHS compliant and part of the Pan-Lug series. It is suitable for use in a variety of applications.
Panduit BPC4/0-X technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Insulation | Non-Insulated |
| Mount | Panel |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Metal |
| RoHS | Compliant |
No datasheet is available for this part.