
The Panduit BR.75-E6-C cable ties are made from nylon with a black color. They have an inside diameter of 14mm and a length of 30.5mm. These cable ties are designed for screw mount and are available in a package quantity of 100. They are compliant with RoHS regulations.
Sign in to ask questions about the Panduit BR.75-E6-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BR.75-E6-C technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 19.8mm |
| Inside Diameter | 14mm |
| Length | 30.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Quick-Build™ |
| Weight | 1.01lb |
| Width | 21.1mm |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BR.75-E6-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
