
Female, non-insulated wire terminal designed for crimp termination. Features a copper body with tin plating, offering a maximum operating temperature of 150°C and a 2kV voltage rating. Accommodates two wire entries with a wire gauge range of 10-12AWG and a wire/cable diameter of 4mm. Constructed from copper with tin plating for reliable conductivity. Dimensions include a 16mm length, 5.6mm depth, and 5.59mm diameter. RoHS compliant and supplied in bulk packaging.
Panduit BS10-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 5.59mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Weight | 4.24oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS10-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
