
Non-insulated wire terminal for 14-16 AWG copper wire. Features a straight, crimp termination with two wire entries. Constructed from copper with tin plating for both body and contacts, offering a maximum operating temperature of 150°C and a voltage rating of 2kV. Dimensions include a 15.7mm length, 4.1mm depth, and 4.06mm diameter. RoHS compliant and supplied in bulk packaging.
Panduit BS14-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.1mm |
| Diameter | 4.06mm |
| Insulation | Non-Insulated |
| Length | 15.7mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Weight | 4oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BS14-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
