
Fully insulated butt splice terminal for 10-12 AWG copper wire, featuring a tin-plated copper body and contacts. This female terminal utilizes a polyolefin heat shrink insulation, rated for 600V and operating temperatures from -55°C to 110°C. Designed for crimp termination with two wire entries and a straight orientation, it offers a 4mm wire/cable diameter capacity. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panduit BSH10-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSH10-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 18.8mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 2.816oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSH10-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
