Panduit BSM2-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 4.1mm |
| Insulation | Non-Insulated |
| Length | 15.7mm |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.48oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit BSM2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
