
Fully insulated wire terminal for 14-16 AWG wire, featuring a tin-plated copper body and nylon insulation. This straight, crimp-style terminal offers a 600V voltage rating and a maximum operating temperature of 150°C. Designed for cable mounting, it has two wire entries and a blue color.
Sign in to ask questions about the Panduit BSN14-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSN14-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 5.1mm |
| Diameter | 5.08mm |
| Inside Diameter | 3.81mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 29.2mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN14-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
