Sign in to ask questions about the Panduit BSN18-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSN18-3K technical specifications.
| Body Material | Copper |
| Color | Red |
| Depth | 5.5mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 11.4lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN18-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
