Fully insulated female wire terminal for 22-26 AWG wire. Features a straight, crimp termination with a 2.03mm inside diameter and tin-plated copper contacts. Constructed from yellow nylon insulation, this terminal operates up to 150°C and is rated for 600V. Supplied in bulk packaging with 100 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSN22-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Inside Diameter | 2.03mm |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 20.1mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.8oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN22-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.