Female, straight, fully insulated crimp splice connector for 22-26 AWG wire. Features copper body and contact with tin plating, and a yellow nylon insulation. Inside diameter is 2.03mm, with two wire entries. Sold in bulk packaging of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSN22-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Inside Diameter | 2.03mm |
| Insulation | Fully Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 20.1mm |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.3lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSN22-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.