
Fully insulated, straight wire terminal designed for crimp termination. Features copper body and contacts with tin plating. Accommodates 10-12 AWG wire with two wire entries. Vinyl insulation provides robust protection. RoHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSV10X-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSV10X-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 29.97mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.65lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV10X-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.