Panduit BSV10X-DY technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 500 |
| Series | BSV10X |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV10X-DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.