
This Pan-Term crimp wire features a copper conductor with a tin plating and is fully insulated with nylon. The wire has a maximum gauge of 12AWG and a minimum gauge of 10AWG, with a length of 1.18inch. It is available in packs of 50 and is RoHS compliant. The wire is suitable for use in a variety of applications and is terminated with a crimp connection.
Panduit BSV10X-L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Length | 1.18inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 5.84oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV10X-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.