
The BSV10X-Q is a 2-conductor crimp terminal from Panduit, featuring a yellow color and copper material. It is fully insulated with a yellow vinyl insulation and has a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is available in a bulk packaging with 25 pieces per pack and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSV10X-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSV10X-Q technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Length | 1.18inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.36oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV10X-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.