
Cable Accessories Splice Terminal 14-16AWG Copper Blue 26.41mm Tin
Checking distributor stock and pricing after the page loads.
Panduit BSV14X-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 1.04inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 5.28oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |