The Pan-Term Crimp Terminal is a fully insulated terminal with two wire entries, suitable for use with 14-16AWG wire. It is available in bulk packaging and is part of the Pan-Term series. The terminal is not radiation hardened and is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSV14X-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSV14X-E technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV14X-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.