
Cable Accessories Splice Terminal 14-16AWG Copper Blue 26.4mm Tin
Checking distributor stock and pricing after the page loads.
Panduit BSV14X-X technical specifications.
| Color | Blue |
| Length | 1.04inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.88oz |
| RoHS | Compliant |
