This Panduit terminal features a copper construction with a female gender and crimp termination. The terminal is insulated with vinyl and has a maximum wire gauge of 18AWG and a minimum of 22AWG. It is available in a package quantity of 100 and is not RoHS compliant.
Panduit BSV18X-CY technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Crimp |
| Weight | 5.6oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit BSV18X-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.