Panduit BSV18X-E technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Number of Wire Entries | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit BSV18X-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.