Checking distributor stock and pricing after the page loads.
Panduit BSV18X-L technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Unconfirmed |