Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BSV18X-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BSV18X-M technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit BSV18X-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.