Panduit BSV18X-X technical specifications.
| Color | Red |
| Length | 1.03inch |
| Package Quantity | 10 |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit BSV18X-X to view detailed technical specifications.
No datasheet is available for this part.