Panduit BT1.5M-XMR30 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | DOME-TOP® BARB-TY® BT |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit BT1.5M-XMR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.