Panduit BT1M-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 0.156inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.5oz |
| Width | 2.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT1M-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
