
The Panduit BT2I-M0 is a nylon cable tie with a black color and 2inch bundle diameter. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is made of nylon, polyamide, and PA66 materials and is available in bulk packaging with 1000 pieces per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Panduit BT2I-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 6.3mm |
| Height | 0.185inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.8lb |
| Width | 0.141inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2I-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
