
The Panduit BT2LH-L is a nylon cable tie with a metal package and natural color. It has a bundle diameter of 2inch and a weight of 6.08oz. The cable tie is designed for free hanging mount and has a packaging of 50 units per bag. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BT2LH-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT2LH-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Natural |
| Height | 0.32inch |
| Length | 221mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 6.08oz |
| Width | 0.275inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2LH-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
