Panduit BT2S-M10 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | White |
| Height | 0.22inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.895lb |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT2S-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
