
Nylon cable ties, 305mm length, designed for bundles up to 76mm diameter. Featuring a 50lb tensile strength and a black color, these ties are constructed from durable Nylon, Polyamide, and PA66 materials. Operating within a temperature range of -40°C to 85°C, they offer a free-hanging mount and a bulk packaging of 1000 units.
Sign in to ask questions about the Panduit BT3S-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT3S-M0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 8.1mm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 4.7lb |
| Width | 0.185inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT3S-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
