
This nylon cable tie features a metal package and a natural beige color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is made of nylon and polyamide, with a weight of 8.800001 ounces. It is designed for free hanging and is packaged in bulk.
Sign in to ask questions about the Panduit BT4I-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT4I-C technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Natural, Beige |
| Depth | 6.3mm |
| Halogen Free | Not Halogen Free |
| Height | 0.185inch |
| Length | 363mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 8.800001oz |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4I-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
