Panduit BT4I-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black |
| Depth | 6.3mm |
| Halogen Free | Not Halogen Free |
| Height | 0.185inch |
| Length | 363mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 0.08oz |
| Width | 3.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4I-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
