Panduit BT4LH-TL technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | 120 |
| Color | Natural |
| Depth | 13.2mm |
| Height | 0.32inch |
| Length | 378mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.55lb |
| Width | 0.275inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4LH-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
