
The Panduit BT4M-C0 is a nylon cable tie with a black color, measuring 361mm in length, 4.6mm in depth, and 2.4mm in width. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is packaged in a bag with 100 units per package and is made of nylon, a polyamide material known as PA66.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit BT4M-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT4M-C0 technical specifications.
| Body Material | Nylon |
| Package/Case | Metal |
| Color | Black |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.156inch |
| Length | 361mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 4.8oz |
| Width | 2.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4M-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
