
The Panduit BT6LH-C0 is a nylon cable tie with a bundle diameter of 6inch. It has a maximum operating temperature of 85°C and is available in a black color. The cable tie is packaged in bulk quantities of 100 and is not Reach SVHC compliant. It measures 538mm in length, 0.275inch in width, and 0.32inch in height, with a weight of 1.608lb.
Sign in to ask questions about the Panduit BT6LH-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT6LH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 6inch |
| Package/Case | 120 |
| Color | Black |
| Depth | 13.2mm |
| Height | 0.32inch |
| Length | 538mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 1.608lb |
| Width | 0.275inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT6LH-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
