Panduit BW3S-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural, Black |
| Depth | 18.8mm |
| Height | 0.37inch |
| Length | 1.04foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | DOME-TOP® BARB-TY® BW |
| Weight | 3lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BW3S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
