
The Panduit C025X025KBT is a polyimide marker label with a width of 6.3mm and an adhesive mount. It has a maximum operating temperature of 177°C and a minimum operating temperature of -40°C. The label is available in quantities of 10,000 and is packaged in tape and reel format.
Sign in to ask questions about the Panduit C025X025KBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C025X025KBT technical specifications.
| Body Material | Polyamide, Polyimide |
| Color | White |
| Material | Polyimide |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 8.800001oz |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C025X025KBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
