Sign in to ask questions about the Panduit C050X044YJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C050X044YJT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 11.1mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C050X044YJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
