Panduit C060X020YJC technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit C060X020YJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.