Panduit C060X020YJT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 5.1mm |
| Length | 15.2mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 5.1mm |
| Weight | 2lb |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C060X020YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.