Panduit C080X020KBT technical specifications.
| Color | White |
| Material | Polyimide |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Panduit C080X020KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.