Sign in to ask questions about the Panduit C080X020YJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C080X020YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C080X020YJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
